TRIO-PS-2G/1AC/24DC/5
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS-2G/1AC/24DC/5
Alias/AKA:
2903148
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Push-In Connection
Dimension:
115 x 35 x 130 mm
The PHOENIX CONTACT part TRIO-PS-2G/1AC/24DC/5 is a primary-switched TRIO POWER power supply designed for convenient DIN rail mounting. It features a push-in connection for easy installation. This power supply has a 1-phase input and provides a reliable 24 V DC output with a maximum current of 5 A. With its high-quality construction and efficient performance, it is an ideal choice for various industrial applications.
Search Keywords:
TRIOPS2G1AC24DC5
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
442
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$137.08
$137.080
5
$126.85
$634.250
10
$114.85
$1,148.500
25
$113.13
$2,828.250
50
$110.37
$5,518.500
75
$108.72
$8,154.000
100
+
$107.09
$10,709.000
Product Guides
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...