TRIO-PS-2G/3AC/24DC/10
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 3-phase - output: 24 V DC/10 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS-2G/3AC/24DC/10
Alias/AKA:
2903154
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
320 to 575,360 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Push-In Connection
Dimension:
160 x 42 x 130 mm
The PHOENIX CONTACT part TRIO-PS-2G/3AC/24DC/10 is a reliable and efficient primary-switched power supply that is ideal for industrial applications. It features a convenient push-in connection and is designed for easy installation on a DIN rail. With a 3-phase input and a 24 V DC/10 A output, this power supply provides a stable and consistent power source for your devices. Trust the TRIO POWER to deliver superior performance and support your automation needs.
Search Keywords:
TRIOPS2G3AC24DC10
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
107
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$214.60
$214.600
3
$211.25
$633.750
5
$208.08
$1,040.400
10
$204.96
$2,049.600
25
+
$201.88
$5,047.000
Product Guides
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...