TRIO-PS-2G/3AC/24DC/5
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 3-phase - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS-2G/3AC/24DC/5
Alias/AKA:
2903153
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
400 to 500 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
115 x 35 x 130 mm
The PHOENIX CONTACT part TRIO-PS-2G/3AC/24DC/5 is a primary-switched TRIO POWER power supply that is designed for DIN rail mounting. It features a convenient push-in connection for easy installation. This power supply is specifically designed for 3-phase input and provides a reliable output of 24 V DC with a current rating of 5 A. It is ideal for industrial applications that require a stable and efficient power source. With its compact size and durable construction, the TRIO-PS-2G/3AC/24DC/5 is a reliable and efficient power solution that ensures uninterrupted operation of your devices.
Search Keywords:
TRIOPS2G3AC24DC5
IN STOCK:
43
Can Ship immediately
Manufacturer Stock:
1,332
can ship
10/28/24
Factory Lead-Time
14 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$156.12
$156.120
3
$153.78
$461.340
5
$151.48
$757.400
10
$149.20
$1,492.000
25
+
$146.97
$3,674.250
DOWNLOADS
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...