TRIO-PS/3AC/24DC/10
Phoenix ContactPrimary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/10 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS/3AC/24DC/10
Alias/AKA:
2866459
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
320 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10.0 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
152.5 x 130 x 60 mm
End of Life:
Final orders must be placed by 11/30/2024
The PHOENIX CONTACT TRIO-PS/3AC/24DC/10 is a high-quality and reliable power supply designed for DIN rail mounting. With its primary-switched technology, it ensures efficient and secure power delivery. This power supply is specifically designed for 3-phase input, making it suitable for a wide range of industrial applications. The output of this power supply is 24 V DC, providing a constant and stable power source for your devices. With a current rating of 10 A, it can easily handle the power requirements of demanding industrial equipment.The TRIO-PS/3AC/24DC/10 power supply features advanced safety and protection features, including short-circuit protection, overload protection, and an integrated DC OK signaling contact. With its compact and space-saving design, this power supply can be easily installed and integrated into your existing DIN rail setup. Overall, the PHOENIX CONTACT TRIO-PS/3AC/24DC/10 is a reliable and robust power supply that guarantees optimal performance and efficiency for your industrial applications.
Search Keywords:
TRIOPS3AC24DC10
End of Life: Final orders must be placed by 11/30/2024
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
41
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$351.53
$351.530
3
$346.26
$1,038.780
5
$341.06
$1,705.300
10
+
$335.95
$3,359.500
Product Guides