help desk software
DATA SHEET

TRIO-PS/3AC/24DC/ 5

Phoenix Contact

Primary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/5 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS/3AC/24DC/ 5
Alias/AKA:
2866462
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
320 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.0 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
115 x 40 x 130 mm
The PHOENIX CONTACT part TRIO-PS/3AC/24DC/5 is a primary-switched TRIO POWER power supply designed for convenient DIN rail mounting. With its 3-phase input, this power supply ensures stable and efficient operation. It provides a reliable output of 24 V DC with a current rating of 5 A, making it suitable for a variety of industrial applications. Trust in the high-quality construction and advanced technology of this power supply to keep your devices powered and operating smoothly.
Search Keywords:
TRIOPS3AC24DC5
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$258.44
$258.440
3
$247.82
$743.460
5
$244.10
$1,220.500
10
$240.44
$2,404.400
25 +
$234.94
$5,873.500
Tools/3D Models
Product Guides