help desk software
DATA SHEET

TRIO-PS/600DC/24DC/20

Phoenix Contact

DIN rail power supply unit, primary-switched, 1-phase, input: 600 V DC, output: 24 V DC/20 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS/600DC/24DC/20
Alias/AKA:
2866530
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
600 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
20 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
Step Down
Dimension:
152.5 x 115 x 130 mm
Output Type:
Fixed
Family:
2866530
DIN rail power supply unit, primary-switched, 1-phase, input: 600 V DC, output: 24 V DC/20 A
Search Keywords:
TRIOPS600DC24DC20
IN STOCK: 0
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$439.97
$439.970
3
$422.13
$1,266.390
5
$415.80
$2,079.000
10 +
$405.68
$4,056.800
Tools/3D Models
Product Guides