TS-KK 3
Phoenix ContactSeparating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TS-KK 3
Alias/AKA:
2770215
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Separating Plate
Dimension:
14 x 1.5 x 16 mm
Operating Temperature:
N/A
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
Search Keywords:
TSKK3
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
1,614
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
50
$0.6283
$31.415
500
$0.4435
$221.750
1,000
$0.4098
$409.800
2,500
$0.4011
$1,002.750
5,000
$0.3927
$1,963.500
7,500
$0.3868
$2,901.000
10,000
$0.3810
$3,810.000
15,000
+
$0.3753
$5,629.500
DOWNLOADS