help desk software
DATA SHEET

TS-RTK-BEN

Phoenix Contact

Separating plate - length: 61 mm - width: 0.8 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TS-RTK-BEN
Alias/AKA:
0308210
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Separating Plate
Dimension:
61 x 0.8 mm
Operating Temperature:
N/A
Separating plate - length: 61 mm - width: 0.8 mm - color: gray
Search Keywords:
TSRTKBEN
IN STOCK: 46
Can Ship immediately
You may purchase in-stock quantity up to 46
Minimum Order:
50
Available in less than min:
46
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.42
$2.420
50
$2.20
$110.000
100
$2.08
$208.000
250
$1.97
$492.500
500
$1.89
$945.000
1,000
$1.84
$1,840.000
2,500
$1.80
$4,500.000
5,000
$1.77
$8,850.000
7,500 +
$1.75
$13,125.000
Tools/3D Models
Product Guides