help desk software
DATA SHEET

UC-EMP (49X15)

Phoenix Contact

Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 49 x 15 mm - Number of individual labels: 4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMP (49X15)
Alias/AKA:
0825457
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 49 x 15 mm - Number of individual labels: 4
Search Keywords:
UCEMP49X15
IN STOCK: 0
Manufacturer Stock:
10   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.07
$50.700
50
$4.23
$211.500
100
$3.99
$399.000
250
$3.82
$955.000
500
$3.72
$1,860.000
1,000
$3.62
$3,620.000
2,500
$3.57
$8,925.000
5,000 +
$3.52
$17,600.000
Tools/3D Models
Product Guides