help desk software
DATA SHEET

UC-TM 10

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 9.6 x 10.5 mm - Number of individual labels: 48 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TM 10
Alias/AKA:
0818069
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block Marker
Dimension:
N/A
Operating Temperature:
-40 to 120 °C
The PHOENIX CONTACT part UC-TM 10 is a high-quality marker specifically designed for terminal blocks. It comes in a sheet format and is finished in white, allowing for easy visibility and clear labeling. Although it is unlabeled initially, it can be easily marked using various options such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. This marker is designed to be snapped into the tall marker groove of your terminal block, ensuring a secure and reliable attachment. It is compatible with terminal blocks that have a width of 10.2 mm, making it suitable for various industrial applications. With a lettering field size of 9.6 x 10.5 mm, this marker provides sufficient space for clear and visible labeling. Each sheet contains a total of 48 individual labels, allowing for flexible marking options based on your specific requirements. Overall, the UC-TM 10 marker offers a reliable and efficient solution for organizing and labeling your terminal blocks, enhancing the overall functionality and ease of use in your industrial setting.
Search Keywords:
UCTM10
IN STOCK: 90
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.30
$83.000
30
$7.91
$237.300
50
$7.35
$367.500
100
$7.05
$705.000
250
$6.86
$1,715.000
500
$6.68
$3,340.000
1,000 +
$6.58
$6,580.000
Tools/3D Models
Product Guides