UC-TM 16
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 10.5 mm - Number of individual labels: 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TM 16
Alias/AKA:
0819217
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block Marker
Dimension:
N/A
Operating Temperature:
-40 to 120 °C
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 10.5 mm - Number of individual labels: 32
Search Keywords:
UCTM16
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
1,398
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$7.46
$74.600
30
$6.29
$188.700
100
$5.96
$596.000
250
$5.59
$1,397.500
500
$5.50
$2,750.000
1,000
$5.42
$5,420.000
2,500
$5.33
$13,325.000
5,000
+
$5.25
$26,250.000
Product Guides