help desk software
DATA SHEET

UC-TMF 10

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 9.6 x 5.1 mm - Number of individual labels: 48 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TMF 10
Alias/AKA:
0818124
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block Marker
Dimension:
N/A
Operating Temperature:
-40 to 120 °C
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 9.6 x 5.1 mm - Number of individual labels: 48
Search Keywords:
UCTMF10
IN STOCK: 80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.06
$80.600
30
$6.79
$203.700
100
$6.43
$643.000
250
$6.03
$1,507.500
500
$5.94
$2,970.000
1,000
$5.85
$5,850.000
2,500 +
$5.75
$14,375.000
Tools/3D Models
Product Guides