UC-TMF 8
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 5.1 mm - Number of individual labels: 56 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TMF 8
Alias/AKA:
0818137
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Terminal Block Marker
Dimension:
8 mm
Operating Temperature:
-40 to 120 °C
The PHOENIX CONTACT part UC-TMF 8 is a white, unlabeled sheet marker designed for terminal blocks. This marker can be easily labeled using various options such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER. It is designed to snap into the flat marker groove and is suitable for terminal block widths of 8.2 mm. The lettering field size measures 7.6 x 5.1 mm, allowing for clear and visible labeling. Each sheet contains 56 individual labels, providing ample labeling options for your terminal blocks.
Search Keywords:
UCTMF8
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
557
can ship
10/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
11/21/24
Quantity
Unit Price
Ext. Price
10
$9.24
$92.400
30
$7.66
$229.800
100
$6.45
$645.000
250
$5.88
$1,470.000
500
$5.70
$2,850.000
1,000
$5.57
$5,570.000
2,500
$5.51
$13,775.000
5,000
+
$5.46
$27,300.000
DOWNLOADS