help desk software
DATA SHEET

UCT-TM 5

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 4.6 x 10.5 mm - Number of individual labels: 72 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UCT-TM 5
Alias/AKA:
0828734
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Color:
White
The PHOENIX CONTACT part UCT-TM 5 is a white, unlabeled terminal block marker sheet that can be easily labeled using various methods such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD. This marker is designed to be snapped into the tall marker groove and is suitable for terminal blocks with a width of 5.2 mm. The lettering field size is 4.6 x 10.5 mm, providing ample space for clear and visible labeling. Each sheet contains 72 individual labels, allowing for efficient and organized labeling of terminal blocks.
Search Keywords:
UCTTM5
IN STOCK: 2,078
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.05
$90.500
30
$8.63
$258.900
50
$8.01
$400.500
100
$7.68
$768.000
250
$7.48
$1,870.000
500
$7.28
$3,640.000
1,000 +
$7.17
$7,170.000
Tools/3D Models
Product Guides