help desk software
DATA SHEET

UCT-TM 6

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 60 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UCT-TM 6
Alias/AKA:
0828736
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block Marker
Dimension:
10.5 x 5.6 x 4.76 mm
Operating Temperature:
N/A
The PHOENIX CONTACT UCT-TM 6 is a marker for terminal blocks that comes in a sheet format in a sleek white color. This marker is unlabeled initially, but can be easily labeled using various methods such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD. The UCT-TM 6 is designed to snap into the tall marker groove and is suitable for terminal blocks with a width of 6.2 mm. The lettering field size of this marker is 5.6 x 10.5 mm, providing ample space for clear and visible labeling. Each sheet of the UCT-TM 6 contains a total of 60 individual labels, ensuring an abundant supply for your labeling needs.
Search Keywords:
UCTTM6
IN STOCK: 1,365
Ships today, if you order in
Manufacturer Stock:
48,881   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.56
$85.600
30
$7.14
$214.200
100
$6.73
$673.000
250
$6.28
$1,570.000
500
$6.19
$3,095.000
1,000
$6.09
$6,090.000
2,500 +
$5.96
$14,900.000
Tools/3D Models
Product Guides