help desk software
DATA SHEET

UCT-TMF 12

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 11.2 x 4.7 mm - Number of individual labels: 30 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UCT-TMF 12
Alias/AKA:
0829214
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Color:
White
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 11.2 x 4.7 mm - Number of individual labels: 30
Search Keywords:
UCTTMF12
IN STOCK: 120
Ships today, if you order in
Manufacturer Stock:
118   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.14
$61.400
30
$5.18
$155.400
100
$4.90
$490.000
250
$4.66
$1,165.000
500
$4.59
$2,295.000
1,000
$4.49
$4,490.000
2,500
$4.42
$11,050.000
5,000 +
$4.36
$21,800.000
Tools/3D Models
Product Guides