help desk software
DATA SHEET

UMSTBVK 2 5/10-GF-5 08

Phoenix Contact

DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UMSTBVK 2 5/10-GF-5 08
Alias/AKA:
1788004
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
DIN Rail
Mounting:
T DIN Rail
Gender:
M
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords:
UMSTBVK2510GF508
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$50.36
$654.680
25
$32.23
$805.750
38
$25.18
$956.840
50 +
$24.68
$1,234.000
Tools/3D Models