UMSTBVK 2 5/ 6-G-5 08
Phoenix ContactDIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UMSTBVK 2 5/ 6-G-5 08
Alias/AKA:
1788156
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header/Terminal Blocks
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Number of Contacts:
6
Operating Temperature:
N/A
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords:
UMSTBVK256G508
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
607
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
1
$17.26
$17.260
10
$16.21
$162.100
25
$15.28
$382.000
50
$14.66
$733.000
100
$14.27
$1,427.000
250
$13.89
$3,472.500
500
+
$13.69
$6,845.000