UMSTBVK 2 5/ 6-STF-5 08
Phoenix ContactDIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UMSTBVK 2 5/ 6-STF-5 08
Alias/AKA:
1859218
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
DIN Rail
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords:
UMSTBVK256STF508
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
13
$23.20
$301.600
25
$18.10
$452.500
38
$16.67
$633.460
50
+
$16.33
$816.500