help desk software
DATA SHEET

UMSTBVK 2 5/ 8-STF-5 08

Phoenix Contact

DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UMSTBVK 2 5/ 8-STF-5 08
Alias/AKA:
1859234
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
DIN Rail
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part UMSTBVK 2 5/8-STF-5 08 is a DIN rail connector that is ideal for use in various industrial applications. It has a nominal current rating of 12 A and a rated voltage of 320 V. With a nominal cross section of 2.5 mm², this connector is suitable for handling moderate power loads. It features 8 positions and a pitch of 5.08 mm, allowing for efficient and organized wiring. The connection method is a screw connection with a tension sleeve, ensuring secure and reliable connections. The connector comes in a vibrant green color, making it easy to identify and distinguish from other components. The contact surface is made of tin, providing excellent conductivity and resistance to corrosion. To top it off, the UMSTBVK 2 5/8-STF-5 08 can be easily mounted on a DIN rail, allowing for convenient installation and maintenance.
Search Keywords:
UMSTBVK258STF508
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$29.52
$383.760
25
$23.03
$575.750
38
$21.21
$805.980
50 +
$20.79
$1,039.500
Tools/3D Models