UNO-DIODE/5-24DC/2X10/1X20
Phoenix ContactRedundancy module - 5 V - 24 V DC - 2 x 10 A - 1 x 20 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-DIODE/5-24DC/2X10/1X20
Alias/AKA:
2905489
RoHS:
Yes
HTS:
8541100080
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
A safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, UNO DIODE provides the solution: decoupling with diode. Flexible mounting by simply snapping onto the DIN rail
Save energy
Rugged design
Permanent monitoring of redundancy
Consistent redundancy up to the load
Search Keywords:
UNODIODE524DC2X101X20
IN STOCK:
36
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.79
$69.790
5
$67.16
$335.800
10
$63.35
$633.500
25
$61.89
$1,547.250
50
$58.54
$2,927.000
100
$55.99
$5,599.000
250
+
$55.15
$13,787.500
Product Guides
CUSTOMERS
ALSO BOUGHT
44050-0003
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
83611-9006
Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
09-0427-80-08
M9 IP67 Male panel mount connector, Contacts: 8, unshielded, solder, IP67, front fastened
PHE840EX6220MB06R17
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22Uf, Through Hole Mount, 7130
MUSBA11130
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk