UNO-PS/1AC/48DC/ 60W
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/1AC/48DC/ 60W
Alias/AKA:
2902995
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W
Search Keywords:
UNOPS1AC48DC60W
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$66.13
$66.130
5
$62.12
$310.600
10
$58.57
$585.700
25
$54.67
$1,366.750
50
$53.85
$2,692.500
100
$53.04
$5,304.000
250
+
$51.25
$12,812.500
Product Guides