UNO-PS/2AC/24DC/90W/C2LPS
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 2-phase - output: 24 V DC/90 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/2AC/24DC/90W/C2LPS
Alias/AKA:
2904371
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
264 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.75 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 55 x 90 mm
UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Series UNO POWER Series
Configuration Enclosed
Output Current 3.75 A
Input Voltage 277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 24 VDC
Number of Outputs 1 Output
Output Power 90 W
Voltage, Input Range 264-575 VAC 2Ph VAC
Primary Type AC-DC
Search Keywords:
UNOPS2AC24DC90WC2LPS
IN STOCK:
5
Can Ship immediately
On Order:
50
can ship 1/9/25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$107.21
$107.210
5
$99.21
$496.050
10
$91.05
$910.500
25
$88.62
$2,215.500
50
$86.32
$4,316.000
100
$85.03
$8,503.000
250
+
$83.75
$20,937.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3032237
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...