UNO-PS/350-900DC/24DC/60W
Phoenix ContactPrimary-switched UNO DC/DC converter with wide range input - for DIN rail mounting - input: 350 ... 900 V DC - output: 24 V DC/60 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/350-900DC/24DC/60W
Alias/AKA:
2906300
RoHS:
Yes
HTS:
8504407007
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
350 to 900 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
2.5 A
Output Power:
60 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
84 x 55 x 90 mm
Output Type:
Fixed
Family:
2906300
The PHOENIX CONTACT part UNO-PS/350-900DC/24DC/60W is a primary-switched UNO DC/DC converter designed for DIN rail mounting. This converter offers a wide range input of 350 to 900 V DC, and provides a reliable output of 24 V DC with a power rating of 60 W. It is a compact and efficient solution for various industrial applications that require voltage conversion and stabilization.
Search Keywords:
UNOPS350900DC24DC60W
IN STOCK:
0
On Order:
60
can ship 1/9/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$211.68
$211.680
3
$195.58
$586.740
5
$188.26
$941.300
10
$181.36
$1,813.600
25
+
$175.50
$4,387.500
Product Guides