UNO-UPS/24DC/24DC/60W
Phoenix ContactUninterruptible energy supply with integrated energy storage - lead AGM - VRLA technology - 24 V DC - 0.8 Ah. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-UPS/24DC/24DC/60W
Alias/AKA:
2905907
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Efficiency:
95 %
Battery Recharge Time:
5h
Backup Time:
5 min
Data Lines Connector:
N/A
Battery Voltage Rating:
24 VDC
Battery Capacity:
N/A
Family:
2905907
The PHOENIX CONTACT part UNO-UPS/24DC/24DC/60W is an essential component for ensuring uninterrupted power supply in critical electrical systems. It features an integrated energy storage system using lead AGM - VRLA technology, providing reliable backup power when mains power fails. With a voltage output of 24 V DC and a storage capacity of 0.8 Ah, it is capable of delivering up to 60 watts of continuous power to connected devices. This UPS module is a dependable and efficient solution for safeguarding sensitive equipment in applications where power reliability is crucial.
Search Keywords:
UNOUPS24DC24DC60W
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$306.94
$306.940
3
$294.32
$882.960
5
$286.47
$1,432.350
10
$282.18
$2,821.800
15
+
$277.94
$4,169.100
Product Guides