US-EMP (44X7)
Phoenix ContactSnap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 44 x 7 mm - Number of individual labels: 40 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
US-EMP (44X7)
Alias/AKA:
0829438
RoHS:
Yes
HTS:
3920490000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 44 x 7 mm - Number of individual labels: 40
Search Keywords:
USEMP44X7
IN STOCK:
122
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.32
$63.200
30
$5.26
$157.800
100
$4.96
$496.000
250
$4.69
$1,172.500
500
$4.62
$2,310.000
1,000
$4.51
$4,510.000
2,500
$4.44
$11,100.000
5,000
+
$4.38
$21,900.000
Product Guides