help desk software
DATA SHEET

VAL-US-277/40/3+1-FM

Phoenix Contact

Surge protective device - four channel with remote indicator contact for 277/480 V AC - 4-wire plus ground. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VAL-US-277/40/3+1-FM
Alias/AKA:
2910374
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT VAL-US-277/40/3+1-FM is a surge protective device specifically designed to protect electrical systems operating at 277/480 V AC. This four-channel device offers reliable surge protection for both power and communication lines, ensuring the safety and preventing system failures caused by overvoltage events.Featuring a convenient remote indicator contact, this surge protective device provides users with instant feedback on its operational status. With its 4-wire plus ground configuration, the VAL-US-277/40/3+1-FM offers comprehensive protection against surges for various system components, including control panels, data communication equipment, and more.Designed by the trusted and renowned manufacturer PHOENIX CONTACT, this surge protective device guarantees exceptional quality and reliability. It is an ideal choice for applications in industrial settings, commercial buildings, and other environments where robust surge protection is essential to ensure uninterrupted operation and prevent costly equipment damage.
Search Keywords:
VALUS2774031FM
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$505.90
$505.900
3
$480.89
$1,442.670
5
$473.68
$2,368.400
10 +
$466.58
$4,665.800
Tools/3D Models
Product Guides