help desk software
DATA SHEET

VC-M-KV-PG21(14-18)

Phoenix Contact

Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 14 - 18

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VC-M-KV-PG21(14-18)
Alias/AKA:
1854048
RoHS:
Yes
HTS:
7415338010
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Cage Clamp
Body Material:
N/A
Color:
N/A
Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 14 - 18
Search Keywords:
VCMKVPG211418
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.50
$18.500
10
$17.38
$173.800
25
$16.39
$409.750
50
$15.72
$786.000
100
$15.30
$1,530.000
250
$14.90
$3,725.000
500 +
$14.68
$7,340.000
Tools/3D Models
Product Guides