VF-SI/TR5/1AF
Phoenix ContactFuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 1 A - tripping characteristic: fast-blow (F)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VF-SI/TR5/1AF
Alias/AKA:
2901003
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Micro
Acting:
Fast
Current Rating:
1 A
Mounting:
Through Hole
Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 1 A - tripping characteristic: fast-blow (F)
Search Keywords:
VFSITR51AF
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$19.82
$19.820
10
$18.69
$186.900
25
$17.70
$442.500
50
$17.02
$851.000
100
$16.60
$1,660.000
250
$16.20
$4,050.000
500
+
$15.96
$7,980.000
Product Guides