VIP-2/PT/FLK14
Phoenix ContactVARIOFACE module - with push-in connections and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 14-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VIP-2/PT/FLK14
Alias/AKA:
2903788
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Data Rate:
N/A
VARIOFACE module - with push-in connections and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 14-pos.
Search Keywords:
VIP2PTFLK14
IN STOCK:
0
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$51.77
$51.770
5
$48.63
$243.150
10
$45.85
$458.500
25
$43.37
$1,084.250
50
$42.72
$2,136.000
100
$41.68
$4,168.000
250
+
$41.06
$10,265.000
Product Guides
Accessories
FLK 14/EZ-DR/ 50/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 300/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 100/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 200/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 450/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 550/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 600/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/1000/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 400/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 500/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 50/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 800/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 200/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 800/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 150/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 250/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 100/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 300/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 350/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 400/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 600/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/1000/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FLK 14-EZ-DR-HF/...
Assembled - halogen-free round cable; connection 1: IDC/FLK socket strip (1x 14-position); ...
FLK EZ-DR-S.../.../...
Round cable - with preassembly - shielded - variable cable length
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
FLK 14/EZ-DR/ 30/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...