VIP-2/SC/D 9SUB/F
Phoenix ContactVARIOFACE module - with screw connection and female D-subminiature socket strip - for mounting on NS 35 rails - 9-pos. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VIP-2/SC/D 9SUB/F
Alias/AKA:
2315162
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
VARIOFACE Module
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 50 °C
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part VIP-2/SC/D 9SUB/F is a VARIOFACE module designed for convenient and secure connections. It features a screw connection and a female D-subminiature socket strip, allowing for easy installation on NS 35 rails. With its 9-pos configuration, this module provides reliable and efficient connectivity for various applications.
Search Keywords:
VIP2SCD9SUBF
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Manufacturer Stock:
91
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$49.49
$49.490
5
$46.49
$232.450
10
$43.83
$438.300
25
$41.46
$1,036.500
50
$40.84
$2,042.000
100
$39.85
$3,985.000
250
+
$39.25
$9,812.500
Product Guides
Accessories
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...