help desk software
DATA SHEET

VIP-PA-FLK14/ 1 0M/S7

Phoenix Contact

VIP VARIOFACE front adapter - with connected system cables for SMATIC S7-300 - 2 x 8 channels can be connected - cable length: 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VIP-PA-FLK14/ 1 0M/S7
Alias/AKA:
2322676
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Flat Ribbon
Gender:
PL-PL/PL
Wire Size:
N/A
Cable Length:
1 m
Operating Temperature:
N/A
VIP VARIOFACE front adapter - with connected system cables for SMATIC S7-300 - 2 x 8 channels can be connected - cable length: 1 m
Search Keywords:
VIPPAFLK1410MS7
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.56
$155.560
5
$143.95
$719.750
10
$130.34
$1,303.400
25
$128.38
$3,209.500
50
$125.26
$6,263.000
75
$123.38
$9,253.500
100 +
$121.53
$12,153.000
Tools/3D Models
Product Guides