Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-04-2X2X26C7/7-67A/OE/5
Alias/AKA:
1655768
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
N/A
Cable Type:
USB
Cable Length:
5 m
Cable Assembly USB 5m 26AWG USB F
Search Keywords:
VS042X2X26C7767AOE5
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$94.17
$94.170
5
$87.15
$435.750
10
$79.98
$799.800
25
$77.85
$1,946.250
50
$75.83
$3,791.500
100
$74.69
$7,469.000
250
+
$73.57
$18,392.500
Product Guides