Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-04-2X2X26C7/7-67B/SDA/2
Alias/AKA:
1653919
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Color:
N/A
Cable Length:
2 m
Cable Type:
USB
Cable Assembly USB 2m 26AWG USB to USB PL-PL
Search Keywords:
VS042X2X26C7767BSDA2
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$98.09
$98.090
5
$90.77
$453.850
10
$83.31
$833.100
25
$81.09
$2,027.250
50
$78.99
$3,949.500
100
$77.80
$7,780.000
250
+
$76.63
$19,157.500
Product Guides