Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-04-2X2X26C7/7-SDA/SDB/1
Alias/AKA:
1654853
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
1 m
Cable Type:
USB
Cable Assembly USB 1m 26AWG USB to USB PL-PL
Search Keywords:
VS042X2X26C77SDASDB1
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$82.97
$82.970
5
$76.78
$383.900
10
$70.47
$704.700
25
$68.59
$1,714.750
50
$66.81
$3,340.500
100
$65.80
$6,580.000
250
+
$64.82
$16,205.000
Product Guides