VS-08-A-RJ45/MOD-1-IP20
Phoenix ContactRJ45 panel mounting frame - 1x - IP20 - for modular socket inserts (Keystone) - without mounting screws
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-A-RJ45/MOD-1-IP20
Alias/AKA:
1689433
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Type:
RJ-45 Panel Mounting Frame
Dimension:
35.5 x 22.5 x 13.4 mm
Operating Temperature:
-40 to 80 °C
RJ45 panel mounting frame - 1x - IP20 - for modular socket inserts (Keystone) - without mounting screws
Search Keywords:
VS08ARJ45MOD1IP20
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.32
$31.600
25
$5.65
$141.250
100
$5.05
$505.000
250
$4.79
$1,197.500
500
$4.72
$2,360.000
1,000
$4.62
$4,620.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000
Product Guides