VS-08-A-RJ45/MOD-1-IP67-BK
Phoenix ContactRJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square panel cutout - with grommet - without mounting screws - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-A-RJ45/MOD-1-IP67-BK
Alias/AKA:
1658642
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Frame
Dimension:
32.6 x 16.35 x 32.6mm
Operating Temperature:
-40 to 80 °C
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square panel cutout - with grommet - without mounting screws - color: black
Search Keywords:
VS08ARJ45MOD1IP67BK
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$7.282
$7.282
5
$6.620
$33.100
25
$5.870
$146.750
100
$5.200
$520.000
250
$4.920
$1,230.000
500
$4.850
$2,425.000
1,000
$4.730
$4,730.000
2,500
$4.660
$11,650.000
5,000
+
$4.590
$22,950.000
Product Guides
Accessories
VS-08-BU-RJ45-6/KA/LSA
RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection ...
VS-08-SD-F-BK
Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting ...
VS-RJ11-BU-MOD/BU
Socket insert RJ11 - modular system (Keystone) - 6-pos. - unshielded
VS-08-BU-RJ45/BU
RJ45 coupling - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 1 ...