help desk software
DATA SHEET

VS-08-BU-RJ45-6/LH-1

Phoenix Contact

RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - connection method: Solder connection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-BU-RJ45-6/LH-1
Alias/AKA:
1653087
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-25 to 80 °C
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - connection method: Solder connection
Search Keywords:
VS08BURJ456LH1
IN STOCK: 8
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.43
$52.150
25
$9.38
$234.500
50
$8.75
$437.500
100
$8.42
$842.000
250
$8.21
$2,052.500
500
$8.01
$4,005.000
1,000 +
$7.89
$7,890.000
Tools/3D Models
Product Guides