VS-08-BU-RJ45/BU
Phoenix ContactRJ45 coupling - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Fiberglass - PBT - connection method: Female - Keystone
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-BU-RJ45/BU
Alias/AKA:
1689064
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Modular Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8/8
Maximum Voltage Rating:
60 V
Maximum Current Rating:
1 A
Operating Temperature:
-20 to 60 °C
RJ45 coupling - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Fiberglass - PBT - connection method: Female - Keystone
Search Keywords:
VS08BURJ45BU
IN STOCK:
85
Ships today, if you order in
Manufacturer Stock:
1,078
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$16.92
$84.600
25
$15.10
$377.500
50
$14.02
$701.000
100
$13.26
$1,326.000
250
$13.06
$3,265.000
500
$12.74
$6,370.000
1,000
+
$12.55
$12,550.000
Product Guides
Accessories
VS-08-A-RJ45/MOD-1-IP67
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square pane ...
VS-08-A-RJ45/MOD-1-IP20
RJ45 panel mounting frame - 1x - IP20 - for modular socket inserts (Keystone) - without mo ...
VS-08-A-RJ45/MOD-1-IP67-BK
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square pane ...