VS-08-KU-IP67-BK
Phoenix ContactRJ45 coupling - IP67 - CAT5e - with protective cover - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-KU-IP67-BK
Alias/AKA:
1658684
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-45 Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
PL/F
Number of Contacts:
8/8
Maximum Voltage Rating:
72 VDC
Maximum Current Rating:
1 A
Operating Temperature:
-10 to 60 °C
RJ45 coupling - IP67 - CAT5e - with protective cover - color: black
Search Keywords:
VS08KUIP67BK
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$67.64
$67.640
5
$63.54
$317.700
10
$59.91
$599.100
25
$55.91
$1,397.750
50
$55.07
$2,753.500
100
$54.25
$5,425.000
250
+
$52.42
$13,105.000
Product Guides