help desk software
DATA SHEET

VS-08-SD-F

Phoenix Contact

Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-08-SD-F
Alias/AKA:
1652606
RoHS:
Yes
HTS:
3923500000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Protective Cover
Dimension:
40.8 x 21.92 x 10.1 mm
Operating Temperature:
-40 to 80 °C
Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: gray
Search Keywords:
VS08SDF
IN STOCK: 98
Can Ship immediately
Manufacturer Stock:
397   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.88
$34.400
25
$6.15
$153.750
100
$5.49
$549.000
250
$5.21
$1,302.500
500
$5.14
$2,570.000
1,000
$5.03
$5,030.000
2,500
$4.95
$12,375.000
5,000 +
$4.88
$24,400.000
Tools/3D Models
Product Guides