VS-ASI-FC-EPDM-YE 100M
Phoenix ContactAS-Interface EPDM flat conductor in yellow - 2 x 1.5 mm² - 100 m ring
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-ASI-FC-EPDM-YE 100M
Alias/AKA:
1432402
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Pitch:
N/A
Cable Length:
100 m
Type:
Flat Ribbon Cable
Number of Conductors:
2
AS-Interface EPDM flat conductor in yellow - 2 x 1.5 mm² - 100 m ring
Search Keywords:
VSASIFCEPDMYE100M
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$624.08
$624.080
3
$590.79
$1,772.370
5
$581.93
$2,909.650
10
+
$573.20
$5,732.000
Product Guides
Accessories
ASI SACB KABEL-ENDDICHTUNG
End sealing for AS-Interface flat-ribbon conductor - can be used on both sides - color:Bla ...
WIREFOX ASI
Stripping pliers - for AS interface flat-ribbon cables - any desired stripping length
VS-ASI-2FC-FIX
Fastening clip for two AS-Interface flat conductors - self-adhesive and with a 3 mm hole f ...