help desk software
DATA SHEET

VS-FSBPYS-OE-94H/2 0 SCO

Phoenix Contact

Hybrid flush-type socket - Ethernet - 8-pos. - M12-SPEEDCON - rear/screw mounting with M16 thread - 360° shield connection with connected shielded hybrid cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-FSBPYS-OE-94H/2 0 SCO
Alias/AKA:
1407506
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Gender:
SKT
Wire Size:
20-26 AWG
Cable Length:
2 m
Operating Temperature:
-40 to 85 °C
Hybrid flush-type socket - Ethernet - 8-pos. - M12-SPEEDCON - rear/screw mounting with M16 thread - 360° shield connection with connected shielded hybrid cable
Search Keywords:
VSFSBPYSOE94H20SCO
IN STOCK: 0
Manufacturer Stock:
27   can ship 12/9/24
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.89
$79.890
5
$75.05
$375.250
10
$70.76
$707.600
25
$66.04
$1,651.000
50
$65.05
$3,252.500
100
$64.08
$6,408.000
250 +
$61.91
$15,477.500
Tools/3D Models
Product Guides