VS-M12FSBP-IP20-94C-LI/1 0
Phoenix ContactCable Assembly Ethernet 1m 26AWG 8 POS Circular to 8 POS RJ-45 RCP-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-M12FSBP-IP20-94C-LI/1 0
Alias/AKA:
1403374
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Gender:
RCP-PL
Wire Size:
26 AWG
Cable Length:
1 m
Operating Temperature:
N/A
Cable Assembly Ethernet 1m 26AWG 8 POS Circular to 8 POS RJ-45 RCP-PL
Search Keywords:
VSM12FSBPIP2094CLI10
IN STOCK:
0
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$123.34
$123.340
5
$114.14
$570.700
10
$103.34
$1,033.400
25
$101.79
$2,544.750
50
$99.32
$4,966.000
100
$97.83
$9,783.000
250
+
$96.36
$24,090.000
Product Guides