help desk software
DATA SHEET

VS-M12FSEC-OE-93E-LI/2 0

Phoenix Contact

Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - front/screw mounting with M16 thread on free conductor end - line - length 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-M12FSEC-OE-93E-LI/2 0
Alias/AKA:
1405837
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Gender:
F
Wire Size:
26 AWG
Cable Length:
2 m
Operating Temperature:
-40 to 70 °C
Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - front/screw mounting with M16 thread on free conductor end - line - length 2 m
Search Keywords:
VSM12FSECOE93ELI20
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.39
$73.390
5
$68.94
$344.700
10
$65.00
$650.000
25
$60.67
$1,516.750
50
$59.76
$2,988.000
100
$58.86
$5,886.000
250 +
$56.88
$14,220.000
Tools/3D Models
Product Guides