VS-PPC-F1-RJ45-P0BK-1R-PHA
Phoenix ContactRJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - for PCB connection - for square panel cutout - with grommet - without mounting screws
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-PPC-F1-RJ45-P0BK-1R-PHA
Alias/AKA:
1657847
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Panel Mounting Frame
Dimension:
22.2 x 18.8 x 42 mm
Operating Temperature:
-40 to 70 °C
RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - for PCB connection - for square panel cutout - with grommet - without mounting screws
Search Keywords:
VSPPCF1RJ45P0BK1RPHA
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.44
$27.200
50
$4.58
$229.000
100
$4.34
$434.000
250
$4.12
$1,030.000
500
$4.06
$2,030.000
1,000
$3.97
$3,970.000
2,500
$3.91
$9,775.000
5,000
+
$3.86
$19,300.000
Product Guides
Accessories
CUC-F-J1ZNI-S/R4IDC8
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 ...
VS-08-BU-RJ45-6/LV-1
RJ45 socket insert - for PCB assembly - CAT6 - 8-pos. - shielded - with straight solder pi ...
VS-08-BU-RJ45-6/LH-1
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 ...