WMS 12 7 (EX20)RL
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 4.2 ... 12.7 mm - lettering field size: 20 x 80000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WMS 12 7 (EX20)RL
Alias/AKA:
0800325
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
12.7 mm
Marker Type:
Printable
The PHOENIX CONTACT WMS 12 7 (EX20)RL is a white shrink sleeve roll that can be labeled using a variety of THERMOMARK printers. This unperforated sleeve is designed for a slide-on mounting type and is suitable for cables with a diameter range of 4.2 to 12.7 mm. The large lettering field size of 20 x 80000 mm allows for clear and easily readable labeling of cables and wires.
Search Keywords:
WMS127EX20RL
IN STOCK:
0
Manufacturer Stock:
32
can ship
12/2/24
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$656.80
$656.800
3
$621.77
$1,865.310
5
$612.44
$3,062.200
10
+
$603.25
$6,032.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202C611-71/86-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
NTFR-1-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
S1048-TAPE-1X100-FT
Tapes Adhesive Tape Polyolefin 30.5m
0800296
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800322
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...