WMS 2 4 (EX4)R YE
Phoenix ContactShrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 4 x 30000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WMS 2 4 (EX4)R YE
Alias/AKA:
0800300
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 4 x 30000 mm
Search Keywords:
WMS24EX4RYE
IN STOCK:
0
Manufacturer Stock:
79
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$171.80
$171.800
3
$169.22
$507.660
5
$164.74
$823.700
10
$160.34
$1,603.400
25
+
$156.18
$3,904.500
Product Guides