WP 04T
Phoenix ContactTouch panel with 8.9 cm (3.5") graphics-capable TFT display - 320 x 240 pixels - 1 x Ethernet - 2 x USB - and integrated micro browser
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP 04T
Alias/AKA:
2913632
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Color:
65K
Viewing Angle:
N/A
Typical Brightness:
N/A
Typical Contrast Ratio:
N/A
Backlight:
LED
Touchscreen:
Yes
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued
Touch panel with 8.9 cm (3.5") graphics-capable TFT display - 320 x 240 pixels - 1 x Ethernet - 2 x USB - and integrated micro browser
Search Keywords:
WP04TAccessories
HMI SCB MOUNTING KIT 6
HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting ...
HMI SCB MOUNTING KIT 8
HMI mounting kit for installation on a front plate. The mounting kit includes 8 x mounting ...
USB FLASH DRIVE
USB memory stick - 8 GB
TOUCH PEN
Touch pen for HMIs, silver coated. Delivery includes self-adhesive pen holder.
HMI SCB MOUNTING KIT 4
HMI mounting kit for installation on a front plate. The mounting kit includes 4 x mounting ...