WP 06T/WT
Phoenix ContactRugged-Touch panel with 14.5 cm/5.7" TFT active-display (Analog resistive (GFG) - anti-reflective coating) - 320 x 240 pixel(s) (QVGA) - 65536 colors - Arm9„¢ - 184 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP 06T/WT
Alias/AKA:
2400163
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
5D992C
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Rugged-Touch panel with 14.5 cm/5.7" TFT active-display (Analog resistive (GFG) - anti-reflective coating) - 320 x 240 pixel(s) (QVGA) - 65536 colors - Arm9„¢ - 184 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without)
Search Keywords:
WP06TWTAccessories
HMI WALL MOUNTING KIT
HMI mounting kit for panel installation. The mounting kit includes 2 spring clips.
HMI SCB MOUNTING KIT 6
HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting ...
HMI SCB MOUNTING KIT 8
HMI mounting kit for installation on a front plate. The mounting kit includes 8 x mounting ...
TOUCH PEN
Touch pen for HMIs, silver coated. Delivery includes self-adhesive pen holder.
HMI SCB MOUNTING KIT 4
HMI mounting kit for installation on a front plate. The mounting kit includes 4 x mounting ...
USB FLASH DRIVE
USB memory stick - 8 GB